Power Switch/Driver 1:2 N-Channel 5A PG-TSON-24-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS54220LBEAUMA1

DigiKey Part Number
BTS54220LBEAUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS54220LBEAUMA1
Description
IC PWR SWITCH N-CHAN 1:2 TSON-24
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 5A PG-TSON-24-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Current - Output (Max)
5A
Rds On (Typ)
9mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-24-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Marketplace Stock: 2.309 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

2.309In Stock
Ships from Rochester Electronics, LLC