
BTS244ZE3062AATMA2 | |
|---|---|
DigiKey Part Number | 448-BTS244ZE3062AATMA2TR-ND - Tape & Reel (TR) 448-BTS244ZE3062AATMA2CT-ND - Cut Tape (CT) 448-BTS244ZE3062AATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS244ZE3062AATMA2 |
Description | MOSFET N-CH 55V 35A TO263-5 |
Customer Reference | |
Detailed Description | N-Channel 55 V 35A (Tc) 170W (Tc) Surface Mount PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS244ZE3062AATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | FET Feature Temperature Sensing Diode |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO263-5-2 |
Rds On (Max) @ Id, Vgs 13mOhm @ 19A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 130µA | Base Product Number |

