BSS214NW L6327 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 682
Unit Price: €0.30000
Datasheet
N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS214NW L6327

DigiKey Part Number
BSS214NWL6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS214NW L6327
Description
MOSFET N-CH 20V 1.5A SOT323-3
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
143 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes