
BSR606NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSR606NH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR606NH6327XTSA1 |
Description | MOSFET N-CH 60V 2.3A SC59 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 15µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 657 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SC59-3 |
Rds On (Max) @ Id, Vgs 60mOhm @ 2.3A, 10V | Package / Case |

