BSP149 E6906 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 749
Unit Price: €15.68000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.910
Unit Price: €5.29143
Datasheet
N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP149 E6906

DigiKey Part Number
BSP149E6906-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP149 E6906
Description
MOSFET N-CH 200V 660MA SOT223-4
Customer Reference
Detailed Description
N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 660mA, 10V
Vgs(th) (Max) @ Id
1V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.46577€465.77
2.000€0.42905€858.10
3.000€0.41034€1,231.02
5.000€0.38932€1,946.60
7.000€0.37856€2,649.92
Manufacturers Standard Package
Unit Price without VAT:€0.46577
Unit Price with VAT:€0.55892