BSO064N03S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 29.311
Unit Price: €0.89000
Datasheet

Similar


onsemi
In Stock: 5.002
Unit Price: €1.02000
Datasheet
N-Channel 30 V 12A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO064N03S

DigiKey Part Number
BSO064N03S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO064N03S
Description
MOSFET N-CH 30V 12A 8DSO
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.4mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3620 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes