
BSO051N03MS G | |
|---|---|
DigiKey Part Number | BSO051N03MSGINTR-ND - Tape & Reel (TR) BSO051N03MSGINCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSO051N03MS G |
Description | MOSFET N-CH 30V 14A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.74600 | €7.46 |
| 100 | €0.49450 | €49.45 |
| 500 | €0.38628 | €193.14 |
| 1.000 | €0.35146 | €351.46 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

