BSL716SNH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.511
Unit Price: €1.28000
Datasheet
N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSL716SNH6327XTSA1

DigiKey Part Number
BSL716SNH6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL716SNH6327XTSA1
Description
MOSFET N-CH 75V 2.5A TSOP-6
Customer Reference
Detailed Description
N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1.8V @ 218µA
Gate Charge (Qg) (Max) @ Vgs
13.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.420 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38.420In Stock
Ships from Rochester Electronics, LLC