
BSL316CH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL316CH6327XTSA1TR-ND - Tape & Reel (TR) BSL316CH6327XTSA1CT-ND - Cut Tape (CT) BSL316CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL316CH6327XTSA1 |
Description | MOSFET N/P-CH 30V 1.4A TSOP6-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.4A, 1.5A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL316CH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.4A, 1.5A | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 282pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP6-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39000 | €3.90 |
| 100 | €0.25060 | €25.06 |
| 500 | €0.19030 | €95.15 |
| 1.000 | €0.17085 | €170.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14612 | €438.36 |
| 6.000 | €0.13366 | €801.96 |
| 9.000 | €0.12731 | €1,145.79 |
| 15.000 | €0.12018 | €1,802.70 |
| 21.000 | €0.11595 | €2,434.95 |
| 30.000 | €0.11185 | €3,355.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |











