Mosfet Array 20V 2.5A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL205NL6327HTSA1

DigiKey Part Number
BSL205NL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL205NL6327HTSA1
Description
MOSFET 2N-CH 20V 2.5A TSOP6-6
Customer Reference
Detailed Description
Mosfet Array 20V 2.5A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
419pF @ 10V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
PG-TSOP6-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.