


BSD316SNH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BSD316SNH6327XTSA1TR-ND - Tape & Reel (TR) 448-BSD316SNH6327XTSA1CT-ND - Cut Tape (CT) 448-BSD316SNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD316SNH6327XTSA1 |
Description | MOSFET N-CH 30V 1.4A SOT363-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BSD316SNH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 94 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT363-PO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 3.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.12130 | €12.13 |
| 500 | €0.09010 | €45.05 |
| 1.000 | €0.08000 | €80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07184 | €215.52 |
| 6.000 | €0.06490 | €389.40 |
| 9.000 | €0.06136 | €552.24 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |



