BSC079N10NSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 29.756
Unit Price: €2.07000
Datasheet

Similar


onsemi
In Stock: 14.434
Unit Price: €2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 13.784
Unit Price: €2.75000
Datasheet

Similar


STMicroelectronics
In Stock: 5.604
Unit Price: €2.61000
Datasheet
N-Channel 100 V 13.4A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC079N10NSGATMA1

DigiKey Part Number
BSC079N10NSGATMA1TR-ND - Tape & Reel (TR)
BSC079N10NSGATMA1CT-ND - Cut Tape (CT)
BSC079N10NSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC079N10NSGATMA1
Description
MOSFET N-CH 100V 13.4A 8TDSON
Customer Reference
Detailed Description
N-Channel 100 V 13.4A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC079N10NSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes