BSC048N025S G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.480
Unit Price: €1.53000
Datasheet

Similar


Texas Instruments
In Stock: 2.518
Unit Price: €1.49000
Datasheet
N-Channel 25 V 19A (Ta), 89A (Tc) 2.8W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC048N025S G

DigiKey Part Number
BSC048N025SGINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC048N025S G
Description
MOSFET N-CH 25V 19A/89A TDSON
Customer Reference
Detailed Description
N-Channel 25 V 19A (Ta), 89A (Tc) 2.8W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes