MFR Recommended

BGA5H1BN6E6328XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA5H1BN6E6328XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA5H1BN6E6328XTSA1 |
Description | RF MMIC SUB 3 GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 2.3GHz ~ 2.69GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
Category | RF Type LTE |
Manufacturer Infineon Technologies | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 9.8mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 2.3GHz ~ 2.69GHz | Mounting Type Surface Mount |
P1dB -16dBm | Package / Case 6-XFDFN |
Gain 20dB | Supplier Device Package PG-TSNP-6-10 |
Noise Figure 0.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA5H1BN6E6327XTSA1 | Infineon Technologies | 3.998 | BGA5H1BN6E6327XTSA1CT-ND | €0.51000 | MFR Recommended |


