
BFR181E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR181E6327HTSA1TR-ND - Tape & Reel (TR) BFR181E6327HTSA1CT-ND - Cut Tape (CT) BFR181E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR181E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR181E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | |
Gain | 18.5dB | |
Power - Max | 175mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16160 | €4.04 |
| 100 | €0.13890 | €13.89 |
| 250 | €0.12812 | €32.03 |
| 500 | €0.12160 | €60.80 |
| 1.000 | €0.11626 | €116.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10964 | €328.92 |
| 6.000 | €0.10641 | €638.46 |
| 9.000 | €0.10478 | €943.02 |
| 15.000 | €0.10299 | €1,544.85 |
| 21.000 | €0.10194 | €2,140.74 |
| 30.000 | €0.10093 | €3,027.90 |
| 75.000 | €0.09875 | €7,406.25 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |




