Similar
Similar
Similar
Similar
Similar

BFR 740L3 E6327 | |
|---|---|
DigiKey Part Number | BFR740L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 740L3 E6327 |
Description | RF TRANS NPN 4.7V 42GHZ TSLP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 25mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-101, SOT-883 |
Frequency - Transition 42GHz | Supplier Device Package PG-TSLP-3 |
Noise Figure (dB Typ @ f) 0.5dB ~ 0.8dB @ 1.8GHz ~ 6Ghz | Base Product Number |
Gain 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR740L3RHE6327XTSA1 | Infineon Technologies | 9.416 | BFR740L3RHE6327XTSA1CT-ND | €0.70000 | Similar |
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6.202 | 2SC2714-Y(TE85LF)CT-ND | €0.33000 | Similar |
| 2SC5226A-4-TL-E | onsemi | 0 | 2SC5226A-4-TL-EOSCT-ND | €0.64000 | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | €0.61000 | Similar |
| NSVF4020SG4T1G | onsemi | 1.943 | NSVF4020SG4T1GOSCT-ND | €0.42000 | Similar |






