Similar
Similar

BFR 340T E6327 | |
|---|---|
DigiKey Part Number | BFR340TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 340T E6327 |
Description | RF TRANS NPN 9V 14GHZ PG-SC75-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 10mA 14GHz 60mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1.15dB @ 1.8GHz | |
Gain | 15dB | |
Power - Max | 60mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 3V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | PG-SC75-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.10928 | €655.68 |
| 9.000 | €0.10763 | €968.67 |
| 15.000 | €0.10579 | €1,586.85 |
| 21.000 | €0.10472 | €2,199.12 |
| 30.000 | €0.10370 | €3,111.00 |
| 75.000 | €0.10148 | €7,611.00 |
| Unit Price without VAT: | €0.10928 |
|---|---|
| Unit Price with VAT: | €0.13114 |



