Similar
Similar
Similar
Similar
Similar

BFR 183T E6327 | |
|---|---|
DigiKey Part Number | BFR183TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 183T E6327 |
Description | RF TRANS NPN 12V 8GHZ PG-SC75-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 250mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 15mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 65mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-75, SOT-416 |
Frequency - Transition 8GHz | Supplier Device Package PG-SC75-3D |
Noise Figure (dB Typ @ f) 1.2dB ~ 2dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 19.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4774T106S | Rohm Semiconductor | 0 | 2SC4774T106SCT-ND | €0.18000 | Similar |
| 2SC5490A-TL-H | onsemi | 0 | 2SC5490A-TL-HOSCT-ND | €0.39000 | Similar |
| HFA3102BZ96 | Renesas Electronics Corporation | 0 | HFA3102BZ96TR-ND | €0.00000 | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | €4.98940 | Similar |
| MCH4009-TL-H | onsemi | 5.772 | MCH4009-TL-HOSCT-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.08672 | €520.32 |
| 9.000 | €0.08535 | €768.15 |
| 15.000 | €0.08384 | €1,257.60 |
| 21.000 | €0.08295 | €1,741.95 |
| 30.000 | €0.08210 | €2,463.00 |
| 75.000 | €0.08027 | €6,020.25 |
| Unit Price without VAT: | €0.08672 |
|---|---|
| Unit Price with VAT: | €0.10406 |







