
BFP 720F E6327 | |
|---|---|
DigiKey Part Number | BFP720FE6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP 720F E6327 |
Description | RF TRANS NPN 4.7V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 25mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 13mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 45GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.4dB ~ 1dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 10.5dB ~ 28dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF428 | MACOM Technology Solutions | 40 | 1465-1187-ND | €328.66000 | Similar |


