BFP 650F E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 65.707
Unit Price: €0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.567
Unit Price: €0.28000
Datasheet
RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP 650F E6327

DigiKey Part Number
BFP650FE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP 650F E6327
Description
RF TRANS NPN 4.5V 42GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.5V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz
Gain
11dB ~ 21.5dB
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 80mA, 3V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes