BFN38E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 105
Unit Price: €1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: €0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 41.232
Unit Price: €1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.480
Unit Price: €1.36000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 1.5 W Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFN38E6327HTSA1

DigiKey Part Number
BFN38E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFN38E6327HTSA1
Description
TRANS NPN 300V 0.2A PG-SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 1.5 W Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 10V
Power - Max
1.5 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC