Parametric Equivalent
Similar
Similar
Similar

BCX6810E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCX6810E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX6810E6327HTSA1 |
Description | TRANS NPN 20V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 3 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package PG-SOT89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX6810H6327XTSA1 | Infineon Technologies | 59.000 | 448-BCX6810H6327XTSA1TR-ND | €0.22097 | Parametric Equivalent |
| 2SD2537T100V | Rohm Semiconductor | 836 | 2SD2537T100VCT-ND | €1.11000 | Similar |
| CBCX68 TR PBFREE | Central Semiconductor Corp | 3.356 | 1514-CBCX68TRPBFREECT-ND | €1.36000 | Similar |
| PBSS4520X,135 | Nexperia USA Inc. | 1.871 | 1727-5759-1-ND | €0.61000 | Similar |





