BCR 183T E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.720
Unit Price: €0.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3.933
Unit Price: €0.13000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €0.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.499
Unit Price: €0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.03747
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: €0.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.480
Unit Price: €0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.988
Unit Price: €0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.264
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.012
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.768
Unit Price: €0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.759
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 183T E6327

DigiKey Part Number
BCR183TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 183T E6327
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Obsolete
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
PG-SC75-3D
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114EU,115Nexperia USA Inc.2.7201727-6272-1-ND€0.12000Direct
PDTA114EU,135Nexperia USA Inc.3.9331727-8516-1-ND€0.13000Direct
RN2102,LF(CTToshiba Semiconductor and Storage0RN2102LF(CTCT-ND€0.17000Direct
DTA114EETLRohm Semiconductor7.499DTA114EETLCT-ND€0.25000Similar
DTA114GUAT106Rohm Semiconductor0DTA114GUAT106CT-ND€0.03747Similar
Obsolete
This product is no longer manufactured. View Substitutes