Similar
Similar
Similar

BCR 183L3 E6327 | |
|---|---|
DigiKey Part Number | BCR183L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 183L3 E6327 |
Description | TRANS PREBIAS PNP 50V TSLP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-TSLP-3-4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package PG-TSLP-3-4 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2211T1G | onsemi | 44.941 | MUN2211T1GOSCT-ND | €0.17000 | Similar |
| PDTA114EM,315 | Nexperia USA Inc. | 8.759 | 1727-PDTA114EM315CT-ND | €0.19000 | Similar |
| SMMUN2211LT1G | onsemi | 14.315 | SMMUN2211LT1GOSCT-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.03255 | €976.50 |
| 45.000 | €0.03096 | €1,393.20 |
| 75.000 | €0.02917 | €2,187.75 |
| 105.000 | €0.02811 | €2,951.55 |
| 150.000 | €0.02708 | €4,062.00 |
| Unit Price without VAT: | €0.03255 |
|---|---|
| Unit Price with VAT: | €0.03906 |




