Similar
Similar
Similar
Similar
Similar

BCR 148F B6327 | |
|---|---|
DigiKey Part Number | BCR148FB6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 148F B6327 |
Description | TRANS PREBIAS NPN 50V TSFP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 MHz 250 mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 100 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package PG-TSFP-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144EM3T5G | onsemi | 2.463.121 | 488-DTC144EM3T5GCT-ND | €0.22000 | Similar |
| DTC144TM3T5G | onsemi | 7.092 | 488-DTC144TM3T5GCT-ND | €0.22000 | Similar |
| MMUN2212LT1G | onsemi | 53.626 | MMUN2212LT1GOSCT-ND | €0.12000 | Similar |
| NSVMMUN2212LT1G | onsemi | 1.170 | NSVMMUN2212LT1GOSCT-ND | €0.15000 | Similar |
| SMMUN2213LT1G | onsemi | 46 | SMMUN2213LT1GOSCT-ND | €0.15000 | Similar |



