BCP5116E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.280
Unit Price: €0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.000
Unit Price: €0.40795
Datasheet

Similar


Diodes Incorporated
In Stock: 82.056
Unit Price: €1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.013
Unit Price: €1.31000
Datasheet

Similar


onsemi
In Stock: 296.948
Unit Price: €0.61000
Datasheet

Similar


onsemi
In Stock: 63.781
Unit Price: €0.61000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5116E6433HTMA1

DigiKey Part Number
BCP5116E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5116E6433HTMA1
Description
TRANS PNP 45V 1A PG-SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types