Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC 846B E6433 | |
|---|---|
DigiKey Part Number | BC846BE6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 846B E6433 |
Description | TRANS NPN 65V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846B,215 | Nexperia USA Inc. | 0 | 1727-2920-1-ND | €0.08000 | Direct |
| BC846B,235 | Nexperia USA Inc. | 0 | 1727-1876-1-ND | €0.08000 | Direct |
| BC846B-7-F | Diodes Incorporated | 0 | BC846B-FDICT-ND | €0.15000 | Direct |
| BC846B-TP | MCC (Micro Commercial Components) | 7.138 | BC846B-TPMSCT-ND | €0.13000 | Direct |
| BC846BLT3G | onsemi | 16.383 | BC846BLT3GOSCT-ND | €0.11000 | Direct |






