Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC 817-40W E6327 | |
|---|---|
DigiKey Part Number | BC817-40WE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 817-40W E6327 |
Description | TRANS NPN 45V 0.5A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40W,115 | Nexperia USA Inc. | 30.028 | 1727-4842-1-ND | €0.13000 | Direct |
| BC817-40W-7 | Diodes Incorporated | 278 | BC817-40WDICT-ND | €0.20000 | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 32.750 | 2PD1820AR,115-ND | €0.04125 | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7.727 | 1727-6487-1-ND | €0.21000 | Similar |
| 2SC5876T106R | Rohm Semiconductor | 1.098 | 2SC5876T106RCT-ND | €0.66000 | Similar |






