
BBY 61-02LS E6327 | |
|---|---|
DigiKey Part Number | BBY61-02LSE6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY 61-02LS E6327 |
Description | DIODE VARACTOR 10V SGL TSSLP-2-1 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount PG-TSSLP-2-1 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package PG-TSSLP-2-1 |
Capacitance Ratio 2.45 | Base Product Number |
Voltage - Peak Reverse (Max) 10 V |

