
BAW101E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAW101E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW101E6327HTSA1 |
Description | DIODE ARR GP 300V 250MA SOT1433D |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAW101E6327HTSA1 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package PG-SOT-143-3D |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW101-7 | Diodes Incorporated | 0 | BAW101-7DICT-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.10615 | €955.35 |
| Unit Price without VAT: | €0.10615 |
|---|---|
| Unit Price with VAT: | €0.12738 |


