BAV 70 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 14.838
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.742
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.858
Unit Price: €0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 972
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.702
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.780
Unit Price: €0.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.206
Unit Price: €0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.071
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 96.000
Unit Price: €0.02550
Datasheet
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV 70 B5003

DigiKey Part Number
BAV70B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV 70 B5003
Description
DIODE ARRAY GP 80V 200MA PGSOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes