BAT5405WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 102.395
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.199
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 5.539
Unit Price: €0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.563
Unit Price: €0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.017
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 62.580
Unit Price: €0.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 908
Unit Price: €1.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 51.653
Unit Price: €0.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 946
Unit Price: €0.16000
Datasheet

Parametric Equivalent


onsemi
In Stock: 39.673
Unit Price: €0.44000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT5405WE6327HTSA1

DigiKey Part Number
BAT5405WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT5405WE6327HTSA1
Description
DIODE ARR SCHOT 30V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes