BAS7004WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 48.625
Unit Price: €0.17000
Datasheet

Direct


STMicroelectronics
In Stock: 35.962
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.810
Unit Price: €0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 34.202
Unit Price: €0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 51.127
Unit Price: €0.12000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: €0.77341
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004WE6327HTSA1

DigiKey Part Number
BAS7004WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS7004WE6327HTSA1
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes