BAS4006WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.04418
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02392
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.576.869
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.373
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 780
Unit Price: €0.12000
Datasheet

Similar


STMicroelectronics
In Stock: 49.384
Unit Price: €0.14000
Datasheet

Similar


STMicroelectronics
In Stock: 18.797
Unit Price: €0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 52.703
Unit Price: €0.31000
Datasheet
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4006WE6327HTSA1

DigiKey Part Number
BAS4006WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS4006WE6327HTSA1
Description
DIODE ARR SCHOT 40V 120MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes