Similar
Similar

BAS3020BH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS3020BH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS3020BH6327XTSA1 |
Description | DIODE SCHOTTKY 30V 2A PGSOT363PO |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 70pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PG-SOT363-PO |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMBD770DW1T1G | onsemi | 1.852 | 488-NSVMBD770DW1T1GCT-ND | €0.15000 | Similar |
| PMEG3005AEV,115 | Nexperia USA Inc. | 63.633 | 1727-5830-2-ND | €0.12749 | Similar |



