BAS 3020B E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 63.633
Unit Price: €0.12749
Datasheet
Diode 30 V 2A Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 3020B E6327

DigiKey Part Number
BAS3020BE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 3020B E6327
Description
DIODE SCHOTTKY 30V 2A PGSOT363PO
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT363-PO
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes