Similar
Similar

AUIRGP65G40D0 | |
|---|---|
DigiKey Part Number | AUIRGP65G40D0-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGP65G40D0 |
Description | IGBT 600V 62A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 62 A 625 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 62 A | |
Current - Collector Pulsed (Icm) | 84 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 20A | |
Power - Max | 625 W | |
Switching Energy | 298µJ (on), 147µJ (off) | |
Input Type | Standard | |
Gate Charge | 270 nC | |
Td (on/off) @ 25°C | 35ns/142ns | |
Test Condition | 400V, 20A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |



