AUIRFS3206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.001
Unit Price: €2.67000
Datasheet

Similar


Infineon Technologies
In Stock: 3.762
Unit Price: €2.42000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €1.08474
Datasheet

Similar


onsemi
In Stock: 16.133
Unit Price: €4.04484
Datasheet

Similar


onsemi
In Stock: 7.390
Unit Price: €5.90000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.37767
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.91733
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.689
Unit Price: €3.28000
Datasheet
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3206

DigiKey Part Number
AUIRFS3206-ND
Manufacturer
Manufacturer Product Number
AUIRFS3206
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types