N-Channel 40 V 57A (Ta), 545A (Tc) 3.8W (Ta), 340W (Tc) Surface Mount DirectFET™ Isometric L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF8739L2TR

DigiKey Part Number
AUIRF8739L2TR-ND - Tape & Reel (TR)
AUIRF8739L2CT-ND - Cut Tape (CT)
AUIRF8739L2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF8739L2TR
Description
MOSFET N-CH 40V 57A DIRECTFET
Customer Reference
Detailed Description
N-Channel 40 V 57A (Ta), 545A (Tc) 3.8W (Ta), 340W (Tc) Surface Mount DirectFET™ Isometric L8
Datasheet
 Datasheet
EDA/CAD Models
AUIRF8739L2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.6mOhm @ 195A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
562 nC @ 10 V
Vgs (Max)
40V
Input Capacitance (Ciss) (Max) @ Vds
17890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 340W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€7.44000€7.44
10€5.08200€50.82
100€3.74950€374.95
500€3.28094€1,640.47
Unit Price without VAT:€7.44000
Unit Price with VAT:€8.92800