
AUIRF8736M2TR | |
|---|---|
DigiKey Part Number | AUIRF8736M2TR-ND - Tape & Reel (TR) AUIRF8736M2CT-ND - Cut Tape (CT) AUIRF8736M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF8736M2TR |
Description | MOSFET N-CH 40V 27A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 137A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DirectFET™ Isometric M4 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF8736M2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 204 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6867 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric M4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.41000 | €4.41 |
| 10 | €2.92900 | €29.29 |
| Unit Price without VAT: | €4.41000 |
|---|---|
| Unit Price with VAT: | €5.29200 |



