N-Channel 100 V 5.9A (Ta), 24A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount DIRECTFET™ SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7647S2TR

DigiKey Part Number
448-AUIRF7647S2TR-ND - Tape & Reel (TR)
448-AUIRF7647S2TRCT-ND - Cut Tape (CT)
448-AUIRF7647S2TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7647S2TR
Description
MOSFET N-CH 100V 5.9A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 5.9A (Ta), 24A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount DIRECTFET™ SC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7647S2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
31mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ SC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/10/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.61000€2.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.800€0.80326€3,855.65
Manufacturers Standard Package
Unit Price without VAT:€2.61000
Unit Price with VAT:€3.13200