Similar

AUIRF7379Q | |
|---|---|
DigiKey Part Number | AUIRF7379Q-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF7379Q |
Description | MOSFET N/P-CH 30V 5.8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 4.3A 2.5W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A, 4.3A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



