Similar

AUIPS2052GTR | |
|---|---|
DigiKey Part Number | AUIPS2052GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIPS2052GTR |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 900mA PG-DSO-8-906 |
Datasheet | Datasheet |
Category | Current - Output (Max) 900mA |
Mfr | Rds On (Typ) 250mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-8-906 |
Interface On/Off | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMS6004DN8-13 | Diodes Incorporated | 0 | ZXMS6004DN8-13DICT-ND | €1.43000 | Similar |


