Parametric Equivalent

AIMZA75R040M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R040M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R040M1HXKSA1 |
Description | IGBT |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 44A (Tj) 185W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1135 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 185W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-TO247-4 |
Rds On (Max) @ Id, Vgs 37mOhm @ 16.6A, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMZA75R040M1HXKSA1 | Infineon Technologies | 212 | 448-IMZA75R040M1HXKSA1-ND | €9.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.38000 | €10.38 |
| 30 | €6.20500 | €186.15 |
| 120 | €5.28933 | €634.72 |
| 510 | €4.61910 | €2,355.74 |
| 1.020 | €4.59371 | €4,685.58 |
| Unit Price without VAT: | €10.38000 |
|---|---|
| Unit Price with VAT: | €12.45600 |


