N-Channel 1200 V 54A (Tc) 268W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 54A (Tc) 268W (Tc) Surface Mount PG-TO263-7
PG-TO263-7-12

AIMBG120R040M1XTMA1

DigiKey Part Number
448-AIMBG120R040M1XTMA1TR-ND - Tape & Reel (TR)
448-AIMBG120R040M1XTMA1CT-ND - Cut Tape (CT)
448-AIMBG120R040M1XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMBG120R040M1XTMA1
Description
SICFET N-CH 1200V 54A TO-263
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 54A (Tc) 268W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
AIMBG120R040M1XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 20 V
Mfr
Vgs (Max)
+25V, -10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1264 pF @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
268W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-7
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 20A, 20V
Base Product Number
Vgs(th) (Max) @ Id
5.1V @ 6.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.58000€11.58
10€8.07800€80.78
100€6.49050€649.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.29275€5,292.75
Manufacturers Standard Package
Unit Price without VAT:€11.58000
Unit Price with VAT:€13.89600