
2EDL05N06PJXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL05N06PJXUMA1TR-ND - Tape & Reel (TR) 2EDL05N06PJXUMA1CT-ND - Cut Tape (CT) 2EDL05N06PJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05N06PJXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14DSO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL05N06PJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 25V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.03700 | €10.37 |
| 25 | €0.94200 | €23.55 |
| 100 | €0.83760 | €83.76 |
| 250 | €0.78776 | €196.94 |
| 500 | €0.75772 | €378.86 |
| 1.000 | €0.75264 | €752.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.70693 | €1,767.32 |
| 5.000 | €0.69120 | €3,456.00 |
| 7.500 | €0.68333 | €5,124.98 |
| 12.500 | €0.67461 | €8,432.62 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

