1EDN8511BXTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.98000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDN8511BXTSA1

DigiKey Part Number
1EDN8511BXTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1EDN8511BXTSA1
Description
IC GATE DRV HALF BRD/LOW SOT23-6
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
GaN FET, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.2V, 1.9V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
20 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes