
1ED21471S65FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED21471S65FXUMA1TR-ND - Tape & Reel (TR) 448-1ED21471S65FXUMA1CT-ND - Cut Tape (CT) 448-1ED21471S65FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED21471S65FXUMA1 |
Description | 1ED21471S65FXUMA1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED21471S65FXUMA1 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 4A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 650 V |
Part Status Active | Rise / Fall Time (Typ) 12ns, 12ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, SiC MOSFET | Supplier Device Package PG-DSO-8 |
Voltage - Supply 10V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.90000 | €9.00 |
| 25 | €0.81640 | €20.41 |
| 100 | €0.72390 | €72.39 |
| 250 | €0.67992 | €169.98 |
| 500 | €0.65336 | €326.68 |
| 1.000 | €0.64524 | €645.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.60845 | €1,521.13 |
| 5.000 | €0.59454 | €2,972.70 |
| 7.500 | €0.58757 | €4,406.78 |
| 12.500 | €0.57986 | €7,248.25 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |




