
015001001100 | |
|---|---|
DigiKey Part Number | 2198-015001001100-ND |
Manufacturer | |
Manufacturer Product Number | 015001001100 |
Description | M-DUINO PLC ARDUINO ETH&LORA 54A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer Industrial Shields | Communications Ethernet, RS-485, RS-232, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Expandable 127 Modules Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €528.74000 | €528.74 |
| Unit Price without VAT: | €528.74000 |
|---|---|
| Unit Price with VAT: | €634.48800 |

