Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

007001001100

DigiKey Part Number
2198-007001001100-ND
Manufacturer
Manufacturer Product Number
007001001100
Description
MDUINO PLC ENET/WIFI/BTLE 54 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Industrial Shields
Display Type
No Display
Packaging
Bulk
Communications
Ethernet, RS-232, RS-485, USB
Part Status
Active
Memory Size
256KB
Number of Inputs and Type
29 - Digital (15), Analog/Digital (14)
Mounting Type
DIN Rail
Number of Outputs and Type
25 - Digital (9), Analog/PWM (8), Relay (8)
Features
Starter Kit: Cable, Manual, Power Supply
Expandable
127 Modules Max
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€553.00000€553.00
Manufacturers Standard Package
Unit Price without VAT:€553.00000
Unit Price with VAT:€663.60000